GCP-300 | GW Instek
Current sensor, 300 V/600 V, CAT III/CAT II, GCP-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
743.75 € *
Available in 10 days: 2 pcs. - if ordered today
Current Probe, GCP-300, GW Instek
Current Probe DC-300kHz 200A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Rated Voltage | 300 V/600 V | |
| Rated category | CAT III/CAT II |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |