GCP-1030 | GW Instek
Current sensor, 300 V, CAT I, GCP-1030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,413.31 € *
Standard delivery time from the manufacturer is: On Request
Current Probe, GCP-1030, GW Instek
Current Probe, DC - 100 MHz, 30 Arms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Rated Voltage | 300 V | |
| Rated category | CAT I |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |