GCP-1000 | GW Instek
Current sensor, 600 V, CAT III, GCP-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,486.31 € *
Standard delivery time from the manufacturer is: On Request
Current Probe, GCP-1000, GW Instek
Current Probe DC-1MHz 70A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Rated Voltage | 600 V | |
| Rated category | CAT III |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |