LCR-DB1 | GW Instek
DC bias box, 2 MHz for LCR-8100 and LCR-8200 series, LCR-DB1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,493.45 € *
Standard delivery time from the manufacturer is: On Request
DC Bias Voltage Box, LCR-DB1, GW Instek
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC bias box | |
| Version | 2 MHz | |
| Suitable for | LCR-8100 and LCR-8200 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |