LCR-305 | GW Instek
Battery pack, 7.4 V, 1500 mAh for LCR-1000 series, LCR-305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.26 € *
Standard delivery time from the manufacturer is: On Request
Rechargeable Lithium Battery, LCR-305, GW Instek
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery pack | |
| Version | 7.4 V, 1500 mAh | |
| Suitable for | LCR-1000 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85078000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |