GTL-301 | GW Instek
RF cable, for GSP series, GTL-301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.64 € *
Standard delivery time from the manufacturer is: On Request
RF Cable, GTL-301, GW Instek
RF Cable RG 223 N(P/M), 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF cable | |
| Suitable for | GSP series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |