GTL-262 | GW Instek
Interface cable, for PSU series, GTL-262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: On Request
Serial Slave Cable, GTL-262, GW Instek
Serial Slave Cable, 0.5 m, PFR OPT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Suitable for | PSU series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |