GTL-255 | GW Instek
Interface cable, for PEL-3000/3000H, GTL-255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7610 € *
Standard delivery time from the manufacturer is: On Request
Frame Link Cable, GTL-255, GW Instek
Frame Link Cable, 300 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Suitable for | PEL-3000/3000H |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |