GTL-253 | GW Instek
USB cable, for USG series, GTL-253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Available in 10 days: 4 pcs. - if ordered today
USB Cable, GTL-253, GW Instek
USB Cable, USB 2.0, A-mini B Type, 1400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB cable | |
| Suitable for | USG series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |