GTL-247 | GW Instek
USB cable, for GDM-8261A/8255A, GPT-9900A/9900/9800, GCT-9040, GTL-247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Available in 10 days: 1 pcs. - if ordered today
USB Cable, GTL-247, GW Instek
USB Cable, USB 1.1 A-A type, Approx. 1800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB cable | |
| Suitable for | GDM-8261A/8255A, GPT-9900A/9900/9800, GCT-9040 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90330090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |