GTL-240 | GW Instek
USB cable, for APS-1102A, APS-7000, PCS-1000I, PSW/PSU series, GTL-240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Available in 10 days: 4 pcs. - if ordered today
USB Cable, GTL-240, GW Instek
USB Cable, USB 2.0, A-B Type (L Type), 1200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB cable | |
| Suitable for | APS-1102A, APS-7000, PCS-1000I, PSW/PSU series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |