GTL-236 | GW Instek
Data cable, for GPT-9500, GTL-236
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.541 € *
Standard delivery time from the manufacturer is: On Request
Cable, GTL-236, GW Instek
Cable, 9-pin F-M type, approx. 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data cable | |
| Suitable for | GPT-9500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |