GTL-235 | GW Instek
Interface cable, for GSB-01/02, GTL-235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.781 € *
Available in 10 days: 2 pcs. - if ordered today
Communication Cable, GTL-235, GW Instek
Communication Cable, Approx. 700 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Suitable for | GSB-01/02 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90330090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |