GTL-234 | GW Instek
Interface cable, for APS-1102A, GTL-234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: On Request
Cable, GTL-234, GW Instek
RS-232C Cable, 9-pin F-F type, null modem for computer, Approx. 2000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Suitable for | APS-1102A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |