GTL-232A | GW Instek
Interface cable, for PSP series, GTL-232A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Available in 10 days: 6 pcs. - if ordered today
Cable, GTL-232A, GW Instek
Cable, 9-pin, F-F Type, null modem, 2000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Suitable for | PSP series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |