GTL-214 | GW Instek
Measuring lead, for GPM-8310, GTL-214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.204 € *
Standard delivery time from the manufacturer is: On Request
Cable, GTL-214, GW Instek
DA4 Cable, Approx. 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Suitable for | GPM-8310 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |