GTL-212 | GW Instek
Measuring lead kit, for GPM-8310/8213, GTL-212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: On Request
Test Lead, GTL-212, GW Instek
Test Lead, O-Type to Bare-wire, Approx. 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead kit | |
| Suitable for | GPM-8310/8213 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |