GTL-204A | GW Instek
Test equipment kit, for SPD-3606, PPH-1503/1503D/1506D, GPS/GPE/GPD/GPP/PSM/PSP/PSS/PPT/PST series, GTL-204A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Available in 10 days: 8 pcs. - if ordered today
Test Lead, GTL-204A, GW Instek
Test Lead, Banana to Alligator, European Terminal, Max. Current 10A, 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Suitable for | SPD-3606, PPH-1503/1503D/1506D, GPS/GPE/GPD/GPP/PSM/PSP/PSS/PPT/PST series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |