GTL-203A | GW Instek
Test equipment kit, for SPD-3606, PPH-1503/1503D/1506D, PSS/PST/GPD/GPP/GPS/SPS series, GTL-203A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: On Request
Test Lead, GTL-203A, GW Instek
Test Lead, Banana to Alligator, European Terminal, Max. Current 3A, 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Suitable for | SPD-3606, PPH-1503/1503D/1506D, PSS/PST/GPD/GPP/GPS/SPS series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |