GTL-137 | GW Instek
Output load line, for ASR-3000, GTL-137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.241 € *
Standard delivery time from the manufacturer is: On Request
Output power wire, GTL-137, GW Instek
Output power wire (Load wire_10AWG:50A, 600V/Sense wire_16AWG:20A, 600V).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | output load line | |
| Suitable for | ASR-3000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |