GTL-134 | GW Instek
Measuring lead, for PFR series, GTL-134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.641 € *
Available in 10 days: 1 pcs. - if ordered today
Test Lead, GTL-134, GW Instek
Test leads for rear panel, 1200mm, 10A, 16 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Suitable for | PFR series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |