GTL-130 | GW Instek
Measuring lead kit, for PSW series, GTL-130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.051 € *
Standard delivery time from the manufacturer is: On Request
Test Lead, GTL-130, GW Instek
Test leads: 2 x red, 2 x black, for 250V/800V models, 1200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead kit | |
| Suitable for | PSW series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |