GTL-122 | GW Instek
Measuring lead, for PSH/GPR-U/GPR-H series, GTL-122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Available in 10 days: 2 pcs. - if ordered today
Test Lead, GTL-122, GW Instek
Test Lead, U-type to Alligator Test Lead, Max. Current 40A, 1200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Suitable for | PSH/GPR-U/GPR-H series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |