GTL-120 | GW Instek
Measuring lead, for PEL-3000/3000H, PEL-2000A, GTL-120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: On Request
Test Lead, GTL-120, GW Instek
Test Lead, O-type to O-type Test Lead, Max. 40A, 1200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Suitable for | PEL-3000/3000H, PEL-2000A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |