GTL-104A | GW Instek
Measuring lead, for PPS-3635, SPD-3606, PFR/PSM/PSP/PSS/PST/PPT/GPC/GPD/GPP/GPR/GPS/GPE series, GTL-104A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Available in 10 days: 4 pcs. - if ordered today
Test Lead, GTL-104A, GW Instek
Test Lead, U-type to Alligator Test Lead, Max. Current 10A, 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Suitable for | PPS-3635, SPD-3606, PFR/PSM/PSP/PSS/PST/PPT/GPC/GPD/GPP/GPR/GPS/GPE series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |