GRA-440 | GW Instek
Rack mounting adapter kit, for GPT-15000/15012/12000, GRA-440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
315.35 € *
Available in 10 days: 2 pcs. - if ordered today
Rack Mount Kit GRA-440, GW Instek
Rack Mount Kit 19", 4U Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting adapter kit | |
| Suitable for | GPT-15000/15012/12000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |