GRA-436 | GW Instek

Rack adapter panel, for GDM-82XX/906X, GPM8213, LCR6000, GBM3000, PSR60-6, PSR36-7, GRA-436

Order No.: 24K8041
MPN:
GRA-436
01RA4360000T
Series: GRA
GRA-436 GW Instek T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
236.81 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
236.81 €

Rack Mount Kit GRA-436, GW Instek

The GRA-436 rack mount is suited for several models including A-type of GDM-82XX/GDM-906X, GPM8213, LCR6000 and GBM3000, and B-type of PSR60-6/PSR36-7. The GRA-436 is specifically designed to hold one or two units and fits in a standard 19” 2U rack.

Technical specifications
Filter Property Value
Product type rack adapter panel
Suitable for GDM-82XX/906X, GPM8213, LCR6000, GBM3000, PSR60-6, PSR36-7
Logistics
Property Value
Customs tariff number 90309000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes