GRA-433 | GW Instek
Rack adapter panel, for GPT-9904, GRA-433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.91 € *
Available in 10 days: 2 pcs. - if ordered today
Rack Mount Kit GRA-433, GW Instek
Rack Mount Kit, 19", 4U Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack adapter panel | |
| Suitable for | GPT-9904 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |