GRA-432 | GW Instek
Rack mounting adapter kit, for AFG-3000, GRA-432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.91 € *
Available in 10 days: 2 pcs. - if ordered today
Rack Mount Kit GRA-432, GW Instek
The GRA‐432 2U 19” rack mount is suited for the AFG‐30xx Series Arbitrary Function Generator. The GRA‐432 is designed for use with standard sized rack units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting adapter kit | |
| Suitable for | AFG-3000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |