GRA-424 | GW Instek
Rack mounting adapter kit, for PSB-2000, GRA-424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.81 € *
Available in 10 days: 4 pcs. - if ordered today
Rack Mount Kit GRA-424, GW Instek
Rack Mount Kit, 19", 3U Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting adapter kit | |
| Suitable for | PSB-2000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |