GRA-422 | GW Instek
Rack mounting adapter kit, for GDM-906X/8261A/8255A/8351/834X, LCR-6000, GPM-8310/8213, GBM series, GRA-422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Available in 10 days: 2 pcs. - if ordered today
Rack Mount Kit GRA-422, GW Instek
The GRA-422 rack mount is suited for various meters, which include GDM-906X Series, GDM-8261A/8255A/8351/834X Series, LCR-6000 Series, GBM-Series and GPM-8310/8213. The GRA-422 can accommodate a 2U-sized rack. Only one meter unit can be used with the GRA-422 rack adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting adapter kit | |
| Suitable for | GDM-906X/8261A/8255A/8351/834X, LCR-6000, GPM-8310/8213, GBM series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |