GRA-418-E | GW Instek
Rack mounting adapter kit, for PSB-1000, GRA-418-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: On Request
Rack Mount Kit GRA-418-E, GW Instek
Rack Mount Kit (EIA), 19", 3U Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting adapter kit | |
| Suitable for | PSB-1000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |