GPW-017 | GW Instek

Power cable, for ASR-3000, GPW-017

Order No.: 24K8025
MPN:
GPW-017
11PW-01700101
Series: GPW
GPW-017 GW Instek T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.87 € *
Available in 10 days: 6 pcs. - if ordered today
Total Price:
86.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
86.87 €

Power Cord, GPW-017, GW Instek

Power Cord H05VV-F 4.0 mm /3 C 3 m, 105 °C,c 2 VDE Type.

Technical specifications
Filter Property Value
Product type power cable
Suitable for ASR-3000
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes