GPW-009 | GW Instek
Power cable, for ASR-6450/6600, GPW-009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2310 € *
Available in 10 days: 1 pcs. - if ordered today
Power Cord, GPW-009, GW Instek
Power Cord; 2.5mm2/3C, 3m Max Length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cable | |
| Suitable for | ASR-6450/6600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |