GPW-006 | GW Instek
Power cable, for ASR-3200/3300, GPW-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.241 € *
Available in 10 days: 4 pcs. - if ordered today
Power Cord, GPW-006, GW Instek
Power Cord, 3 m, 105 ℃, VDE Type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cable | |
| Suitable for | ASR-3200/3300 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |