GPW-001 | GW Instek
Power cable, for PSU series, GPW-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.73 € *
Standard delivery time from the manufacturer is: On Request
UL/CSA power cord, GPW-001, GW Instek
UL/CSA power cord, 3 m ,PSU option.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cable | |
| Suitable for | PSU series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |