GHT-119 | GW Instek
Remote control cable, for GCT-9040, GPT series, GHT-119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.541 € *
Standard delivery time from the manufacturer is: On Request
Remote Terminal Cable, GHT-119, GW Instek
Remote Terminal Cable, Approx. 500 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote control cable | |
| Suitable for | GCT-9040, GPT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |