GHT-118 | GW Instek
HV/GB adapter, for GPT-15004/12004/9904/9804, GHT-118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available in 10 days: 6 pcs. - if ordered today
Ground Bond Adapter Box, GHT-118, GW Instek
GHT-118 HV/GB adapter box is a dedicated test fixture for GW Instek GPT-9000/9000A Series Electrical Safety Testers. The plug-in design of GHT-118 facilities faster connection with the DUT (device under test) by using a detachable or undetectable power cable to allow GW Instek safety testers to conduct high voltage tests on the DUT such as AC withstanding, DC withstanding or insulation resistance as well as Ground Bond tests.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HV/GB adapter | |
| Suitable for | GPT-15004/12004/9904/9804 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |