GHT-116R | GW Instek
High-voltage test cable, for GSB-01/02, GPT series, GHT-116R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Available: 2 pcs.
Available in 10 days: 10 pcs. - if ordered today
High Voltage Test Lead, GHT-116R, GW Instek
High Voltage Test Lead (Red only), Approx. 1500 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-voltage test cable | |
| Suitable for | GSB-01/02, GPT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |