GHT-115 | GW Instek
Test cable, for GPT-15000/12000, GHT-115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Available in 10 days: 6 pcs. - if ordered today
Continuity Test Lead, GHT-115, GW Instek
High Voltage / Continuity Test Lead, Approx. 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test cable | |
| Suitable for | GPT-15000/12000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |