GHT-109 | GW Instek
Connection cable, for GSB-02, GHT-109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: On Request
Wiring Lead, GHT-109, GW Instek
G.B Wiring Lead, Approx. 450 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Suitable for | GSB-02 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |