GET-002 | GW Instek
Connection extension, for PSW series, GET-002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: On Request
Extender Terminal box, GET-002, GW Instek
An Extender Terminal box GET-002 is provided as optional accessory to extend the power output form the rear panel to the front side. This extender terminal gives R&D or QC engineers convenience to do the jobs without frequently reaching the output terminal at the rear side of the PSW-Series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection extension | |
| Suitable for | PSW series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |