GBM-03A | GW Instek
Test probe, 1400 mm, black for battery tester, GBM-03A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
367.71 € *
Available in 10 days: 1 pcs. - if ordered today
Test Lead, GBM-03A, GW Instek
4 Wire (twin pin) Test Probe, 1000V (max.), Approx. 1400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Version | 1400 mm, black | |
| Suitable for | battery tester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |