GBM-03 | GW Instek

Measuring lead, 1400 mm, black for battery tester, GBM-03

Order No.: 24K7916
EAN: 4713008671986
MPN:
GBM-03
1100MBM030001
Series: GBM
GBM-03 GW Instek T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
379.61 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
379.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
379.61 €

Test Lead, GBM-03, GW Instek

4 Wire (twin pin) test probe, 300V (max.), Approx. 1400 mm.

Technical specifications
Filter Property Value
Product type measuring lead
Version 1400 mm, black
Suitable for battery tester
Logistics
Property Value
Customs tariff number 90330090
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes