DAQ-909 | GW Instek
Multiplexer, 600 VDC/400 VAC for DAQ-9600, DAQ-909
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
665.21 € *
Available in 10 days: 6 pcs. - if ordered today
High Current Multiplexer, DAQ-909, GW Instek
DAQ-909 is a multiplexer specially designed for high voltage, providing 8 channels for DC 600 V / AC 400 Vrms voltage measurement. The additional 2 current input channels can be used for AC and DC current measurement, external shunt resistors are not required (maximum 2 A / per channel).
Features
- The switching speed 3 ms
- 2-wire and 4-wire scanning
- Additional 2 channels can directly measure current (2 A / per channel)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiplexer | |
| Version | 600 VDC/400 VAC | |
| Suitable for | DAQ-9600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |