DAQ-908 | GW Instek
20 channel actuator/general-purpose switch, 300 V for DAQ-9600, DAQ-908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
641.41 € *
Available in 10 days: 1 pcs. - if ordered today
General-Purpose Switch, DAQ-908, GW Instek
DAQ-908, a general purpose switch module with 20 independent single pole double throw (SPDT) relays, can be used for power cycling in DUTs, control indicator lights and status lights. DAQ-908 can also activate external power relays and solenoid valves. While combining DAQ-908 with matrix and multiplexer modules, switching systems can be customized. 300 V and 1 A contact can handle up to 50 W, which is sufficient for multiple powerline switching applications.
Features
- SPDT (Form C) latching relays
- 300 V, current 1 A actuation and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 20 channel actuator/general-purpose switch | |
| Version | 300 V | |
| Suitable for | DAQ-9600 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |