DAQ-907 | GW Instek
Multifunction module, 100 kHz for DAQ-9600, DAQ-907
NCNR (non cancelable / non returnable)
Multifunction Module, DAQ-907, GW Instek
DAQ-907 provides great flexibility for various sense and control applications. It engages two 8-bit digital input and output ports, a 100 kHz gated totalizer, and two ± 12 V or ± 24 mA analog outputs— all on a single earth-referenced module. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and totalizer inputs are evaluated continuously, capturing and logging alarm conditions even between scans. In addition, it has two additional channels (DMM INPUT and DMM CURRENT) that can sense output current when sourcing voltage or output voltage when sourcing current.
Features
- 16 bits of digital input and output
- 100 kHz totalizer input
- Two analog modes: ±12 V outputs or ±24 mA outputs
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction module | |
| Version | 100 kHz | |
| Suitable for | DAQ-9600 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |