DAQ-904 | GW Instek
2 wire matrix, 300 V for DAQ-9600, DAQ-904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
581.91 € *
Available in 10 days: 4 pcs. - if ordered today
Matrix , DAQ-904, GW Instek
DAQ-904 module can provide the most flexible connection path between your DUT and the test system, allowing different test instruments to be connected to multiple points on the DUT at the same time. DAQ-904 can connect the rows and columns of multiple modules to build larger matrices, such as 8 x 8, 4 x 16...etc. Up to 96 crosspoints can be built in a single instrument.
Features
- 4 x 8 2-Wire Matrix
- The switching speed 3 ms
- 32 2-wire intersections
- Up to 96 crosspoints (3 slots)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 2 wire matrix | |
| Version | 300 V | |
| Suitable for | DAQ-9600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |