ASR-002 | GW Instek

3 phase control unit, for ASR-2000, ASR-002

Order No.: 24K7862
EAN: 4713008675267
MPN:
ASR-002
11SR-00200201
Series: ASR
ASR-002 GW Instek T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,494.24 € *
Available in 10 days: 1 pcs. - if ordered today
Total Price:
2,494.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,494.24 €

Control unit, ASR-002, GW Instek

ASR-002, which is a three-phase power controller, is able to control up to 3 single phase power supply units (For ASR-2000 Series, the factory installed option Opt 1 is necessary). It effectively makes AC output conformed to 1P3W/3P4W that generally unit requires, and also turns output into 3P3W via designated wire method. When the select single phase power is greater than the capacity of 2kVA, it is suggested that output should be connected to external terminal for safety consideration.

Technical specifications
Filter Property Value
Product type 3 phase control unit
Suitable for ASR-2000
Logistics
Property Value
Customs tariff number 85049090
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes