GSP-9300BTG | GW Instek

3GHz Spectrum Analyzer TG

Order No.: 24K7630
EAN: 4713008670682
MPN:
GSP-9300BTG
01SP930B10GT
Series: GSP
GSP-9300BTG GW Instek Spectrum Analysers Image 1
GSP-9300BTG GW Instek Spectrum Analysers Image 2
GSP-9300BTG GW Instek Spectrum Analysers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,163.81 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
4,163.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,163.81 €

Spectrum Analyzer, GSP-9300BTG, GW Instek

GSP-9300B is a 3GHz spectrum analyzer to meet basic RF measurement requirements. It provides the frequency stability of 0.025ppm; the aging rate of 1ppm/year; a built-in preamplifier; the base noise of -149dBm/Hz, and more than 20 measurement applications, including AM/FM modulation signal analysis, signal channel analysis, and CATV parameter test. While collocating with TG option, GSP-9300B can conduct frequency response or power linearity tests for components. For monitoring signals, GSP-9300B provides Topographic display mode, which is capable of distinguishing continuous or random signals by using color temperature. Spectrogram mode provides a time axis on spectrum display that allows users to observe signal variations based upon the reference of time. Split window mode allows different parameter settings for each display window. Additionally, GSP-9300B also provides user-friendly user interfaces such as display mode, help, multi-languages, and fast data logging, etc. Interfaces and software include USB/RS-232/LXI/MicroSD/GPIB (option)/DVI output and dedicated PC software IVI Driver.

Features

  • Built-in AM/FM Demodulation & Analysis
  • Built-in Spectrogram, Topographic and Dual-View Display Modes
Technical specifications
Filter Property Value
Bandwidth 1 MHz
Display LCD
Interfaces LAN/USB/RS-232
Logistics
Property Value
Country of origin TW
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes